Finder Flange Power Relay Module, 6V dc Coil, 50A Switching Current, 2 CO
- RS Stock No.:
- 248-2673
- Mfr. Part No.:
- 668290060000
- Brand:
- Finder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 248-2673
- Mfr. Part No.:
- 668290060000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 21Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 68.5mm | |
| Height | 40.8mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | CSA, EAC | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 6V dc | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 21Ω | ||
Maximum Operating Temperature 70°C | ||
Length 68.5mm | ||
Height 40.8mm | ||
Coil Power 1.7W | ||
Standards/Approvals CSA, EAC | ||
Width 33.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
6V dc voltage supply
Related links
- Finder Flange Power Relay Module 12A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO