Finder PCB Relay, 5V dc Coil, 6A Switching Current, SPDT

Subtotal (1 pack of 20 units)*

Kr. 2 760,82

(exc. VAT)

Kr. 3 451,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 138,041Kr. 2 760,82

*price indicative

RS Stock No.:
248-1785
Mfr. Part No.:
345170055010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

5V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

34

Terminal Type

Plug-In

Switching Current

6A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Height

15mm

Length

28mm

Standards/Approvals

CCC, EAC, RINA, VDE

Coil Power

0.17W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finders 34 series ultra-slim electromechanical relay, has 1 NO (SPST) 6 A contact, with a 5 V sensitive DC coil. They are used in applications like bottling plant, packaging machines, labelling machines, burners, boilers and furnaces, timers and lighting controls, electronic circuit boards and programmable controllers.

It has AgNi + Au contacts

This device is flux proof version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy