Finder PCB Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-2024
- Mfr. Part No.:
- 413190240011
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
Kr. 1 381,96
(exc. VAT)
Kr. 1 727,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | Kr. 69,098 | Kr. 1 381,96 |
*price indicative
- RS Stock No.:
- 248-2024
- Mfr. Part No.:
- 413190240011
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Standards/Approvals | EAC, RINA, VDE | |
| Width | 12.6mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15.7mm | ||
Standards/Approvals EAC, RINA, VDE | ||
Width 12.6mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
3.5 mm contact pin pitch
1 Pole 12 A
PCB direct or via socket
Standard AgNi cadmium free contact material
24V dc voltage supply
Related links
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT