Finder Relay, 6V dc Coil, 6A Switching Current, 3PDT
- RS Stock No.:
- 248-2445
- Mfr. Part No.:
- 601390060040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 038,15
(exc. VAT)
Kr. 2 547,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 203,815 | Kr. 2 038,15 |
*price indicative
- RS Stock No.:
- 248-2445
- Mfr. Part No.:
- 601390060040
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 3PDT | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 28Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 66.8mm | |
| Coil Power | 1.3W | |
| Standards/Approvals | CE, CSA | |
| Width | 32.5mm | |
| Length | 36.4mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration 3PDT | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 28Ω | ||
Maximum Operating Temperature 70°C | ||
Height 66.8mm | ||
Coil Power 1.3W | ||
Standards/Approvals CE, CSA | ||
Width 32.5mm | ||
Length 36.4mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 6 Vdc.
Comes with standard contacts and offers plug-in mounting (11 pins)
Cadmium free contacts
Related links
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, DPST
- Allen Bradley Non-Latching Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- RS PRO PCB Power Relay 6A Switching Current, SPDT