Finder Power Relay Module, 12V dc Coil, 16A Switching Current, 2 NO

Subtotal (1 pack of 10 units)*

Kr. 2 410,52

(exc. VAT)

Kr. 3 013,15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +Kr. 241,052Kr. 2 410,52

*price indicative

RS Stock No.:
248-2536
Mfr. Part No.:
623290124800
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

12V dc

Contact Configuration

2 NO

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

110Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Standards/Approvals

EAC, CSA

Coil Power

1.3W

Height

55.3mm

Length

38.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 12 Vdc. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with AgSnO2 contacts (Cadmium free)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy