Finder Flange Relay, 120V ac Coil, 20A Switching Current, 1 NO/1 NC
- RS Stock No.:
- 248-2618
- Mfr. Part No.:
- 653181200000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 841,50
(exc. VAT)
Kr. 2 301,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 184,15 | Kr. 1 841,50 |
*price indicative
- RS Stock No.:
- 248-2618
- Mfr. Part No.:
- 653181200000
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 120V ac | |
| Product Type | Relay | |
| Contact Configuration | 1 NO/1 NC | |
| Mount Type | Flange | |
| Series | 65 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.9kΩ | |
| Maximum Operating Temperature | 75°C | |
| Coil Power | 2.2VA | |
| Standards/Approvals | CSA, EAC | |
| Width | 32.2mm | |
| Length | 36.5mm | |
| Height | 52mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 120V ac | ||
Product Type Relay | ||
Contact Configuration 1 NO/1 NC | ||
Mount Type Flange | ||
Series 65 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.9kΩ | ||
Maximum Operating Temperature 75°C | ||
Coil Power 2.2VA | ||
Standards/Approvals CSA, EAC | ||
Width 32.2mm | ||
Length 36.5mm | ||
Height 52mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 65 series is flange mount power relays provides support to faston 250 connections and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO + 1 NC (SPST-NO + SPST-NC)
Faston 250 (6.3 x 0.8 mm) connection
Flange mount
Standard AgCdO contact material
120V ac voltage supply
Related links
- Finder Flange Relay 20A Switching Current, 1 NO
- Finder Flange Relay 30A Switching Current, 2 CO
- Finder Flange Relay 30A Switching Current, 2 NO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Relay 20A Switching Current, 1 NO/1 NC
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT