Finder Flange Relay, 12V ac Coil, 20A Switching Current, 1 NO/1 NC

Subtotal (1 pack of 10 units)*

Kr. 1 666,35

(exc. VAT)

Kr. 2 082,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 166,635Kr. 1 666,35

*price indicative

RS Stock No.:
248-2616
Mfr. Part No.:
653180120000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V ac

Product Type

Relay

Contact Configuration

1 NO/1 NC

Mount Type

Flange

Series

65

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Coil Resistance

19Ω

Length

36.5mm

Height

52mm

Coil Power

2.2VA

Width

32.2mm

Standards/Approvals

EAC, CSA

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 65 series is flange mount power relays provides support to faston 250 connections and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.

1 NO + 1 NC (SPST-NO + SPST-NC)

Faston 250 (6.3 x 0.8 mm) connection

Flange mount

Standard AgCdO contact material

12V ac voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy