Finder PCB Relay, 48V ac Coil, 20A Switching Current, SPST
- RS Stock No.:
- 248-2633
- Mfr. Part No.:
- 656180480000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 914,48
(exc. VAT)
Kr. 2 393,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 191,448 | Kr. 1 914,48 |
*price indicative
- RS Stock No.:
- 248-2633
- Mfr. Part No.:
- 656180480000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 65 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 2.2VA | |
| Width | 32.2mm | |
| Height | 47.3mm | |
| Length | 36.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 65 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 290Ω | ||
Standards/Approvals CSA, EAC | ||
Coil Power 2.2VA | ||
Width 32.2mm | ||
Height 47.3mm | ||
Length 36.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO + 1 NC (SPST-NO + SPST-NC)
PCB mount
Bifurcated terminals
Standard AgCdO contact material
48V ac voltage supply
Related links
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 7A Switching Current, 4PDT
- Finder PCB Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, DPST
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST