Finder PCB Relay, 24V ac Coil, 20A Switching Current, SPST

Subtotal (1 pack of 10 units)*

Kr. 1 730,64

(exc. VAT)

Kr. 2 163,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 173,064Kr. 1 730,64

*price indicative

RS Stock No.:
248-2631
Mfr. Part No.:
656180240000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V ac

Contact Configuration

SPST

Mount Type

PCB

Series

65

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

74Ω

Maximum Operating Temperature

75°C

Height

47.3mm

Width

32.2mm

Standards/Approvals

EAC, CSA

Coil Power

2.2VA

Length

36.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.

1 NO + 1 NC (SPST-NO + SPST-NC)

PCB mount

Bifurcated terminals

Standard AgCdO contact material

24V ac voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy