Finder PCB Relay, 24V ac Coil, 30A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 853,17

(exc. VAT)

Kr. 2 316,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 185,317Kr. 1 853,17

*price indicative

RS Stock No.:
248-2644
Mfr. Part No.:
662280240000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V ac

Contact Configuration

2 CO

Mount Type

PCB

Series

66

Terminal Type

Screw

Switching Current

30A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

50Ω

Maximum Operating Temperature

70°C

Width

33.5mm

Coil Power

3.6VA

Standards/Approvals

EAC, CSA

Height

35mm

Length

51.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.

PCB mount - bifurcated terminals

2 pole changeover (DPDT)

Cadmium free contact material options

Have both AC and DC coils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy