Finder PCB Relay, 24V ac Coil, 30A Switching Current, 2 NO
- RS Stock No.:
- 248-2645
- Mfr. Part No.:
- 662280240300
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 800,66
(exc. VAT)
Kr. 2 250,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 180,066 | Kr. 1 800,66 |
*price indicative
- RS Stock No.:
- 248-2645
- Mfr. Part No.:
- 662280240300
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 50Ω | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 3.6VA | |
| Width | 33.5mm | |
| Length | 51.5mm | |
| Height | 35mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 50Ω | ||
Standards/Approvals CSA, EAC | ||
Coil Power 3.6VA | ||
Width 33.5mm | ||
Length 51.5mm | ||
Height 35mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
PCB mount - bifurcated terminals
2 Pole NO (DPST-NO)
Cadmium free contact material options
Have both AC and DC coils
Related links
- Finder PCB Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 NO
- Finder PCB Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO