Finder PCB Relay, 110V ac Coil, 30A Switching Current, 2 CO
- RS Stock No.:
- 248-2646
- Mfr. Part No.:
- 662281100000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 853,17
(exc. VAT)
Kr. 2 316,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 185,317 | Kr. 1 853,17 |
*price indicative
- RS Stock No.:
- 248-2646
- Mfr. Part No.:
- 662281100000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 930Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 33.5mm | |
| Standards/Approvals | EAC, CSA | |
| Coil Power | 3.6VA | |
| Height | 35mm | |
| Length | 51.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 930Ω | ||
Maximum Operating Temperature 70°C | ||
Width 33.5mm | ||
Standards/Approvals EAC, CSA | ||
Coil Power 3.6VA | ||
Height 35mm | ||
Length 51.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
PCB mount - bifurcated terminals
2 pole changeover (DPDT)
Cadmium free contact material options
Have both AC and DC coils
Related links
- Finder PCB Relay 30A Switching Current, 2 NO
- Finder PCB Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 NO
- Finder Flange Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Relay 30A Switching Current, 2 NO
- Finder PCB Relay 30A Switching Current, 2 NO