Finder DIN Rail Power Relay Module, 120V dc Coil, 30A Switching Current, 2 NO
- RS Stock No.:
- 248-2653
- Mfr. Part No.:
- 662290120603S
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 807,49
(exc. VAT)
Kr. 3 509,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 280,749 | Kr. 2 807,49 |
*price indicative
- RS Stock No.:
- 248-2653
- Mfr. Part No.:
- 662290120603S
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 120V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.7W | |
| Height | 40mm | |
| Length | 51.5mm | |
| Width | 33.5mm | |
| Standards/Approvals | EAC, VDE | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 120V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.7W | ||
Height 40mm | ||
Length 51.5mm | ||
Width 33.5mm | ||
Standards/Approvals EAC, VDE | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series is PCB mount power relays have 2 poles, bifurcated terminals and can be used in power generators, industrial washing machines, burners, boilers and furnaces like applications.
Reinforced insulation between coil and contacts; 8 mm creepage and clearance distances
AC coils & DC coils
Cadmium free option available
Related links
- Finder DIN Rail Power Relay Module 30A Switching Current, 2 NO
- Finder DIN Rail Power Relay Module 30A Switching Current, 2 NO
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder Flange Power Relay Module 125 V ac Coil 2 NO