Finder Flange Power Relay Module, 110V ac, 115 V ac Coil, 50A Switching Current, 2 NO
- RS Stock No.:
- 248-2664
- Mfr. Part No.:
- 668281100303
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 463,15
(exc. VAT)
Kr. 3 078,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 246,315 | Kr. 2 463,15 |
*price indicative
- RS Stock No.:
- 248-2664
- Mfr. Part No.:
- 668281100303
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 110V ac, 115V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 NO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 930Ω | |
| Standards/Approvals | EAC, CSA | |
| Coil Power | 3.6VA | |
| Height | 40.8mm | |
| Length | 68.5mm | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac, 115V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 2 NO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 930Ω | ||
Standards/Approvals EAC, CSA | ||
Coil Power 3.6VA | ||
Height 40.8mm | ||
Length 68.5mm | ||
Width 33.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
110V ac voltage supply
Related links
- Finder Flange Power Relay Module 115 V ac Coil 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 125 V ac Coil 2 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay 50A Switching Current, DPDT