Finder PCB Relay, 12V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 248-2684
- Mfr. Part No.:
- 672390124500
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 4 272,50
(exc. VAT)
Kr. 5 340,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 427,25 | Kr. 4 272,50 |
*price indicative
- RS Stock No.:
- 248-2684
- Mfr. Part No.:
- 672390124500
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3 NO | |
| Mount Type | PCB | |
| Series | 67 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 53.5Ω | |
| Width | 33mm | |
| Coil Power | 2.7W | |
| Standards/Approvals | ENEC, EAC | |
| Height | 62mm | |
| Length | 51.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3 NO | ||
Mount Type PCB | ||
Series 67 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 53.5Ω | ||
Width 33mm | ||
Coil Power 2.7W | ||
Standards/Approvals ENEC, EAC | ||
Height 62mm | ||
Length 51.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder's 67 series 50A high power relay for photovoltaic inverters which are used for several industrial and commercial purposes such as power generators, back-up generators, pump control, disabled lifts, inverters, hoists and cranes.
3 NO (3PST-NO)
PCB mount
5.2 mm contact gap
12V dc voltage supply
AgSnO2 cadmium free contact material
Reinforced insulation between coil and contacts
Related links
- Finder PCB Relay 50A Switching Current, 2 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- RS PRO PCB Power Relay 50A Switching Current, SPST
- Finder PCB Power Relay 50A Switching Current, 3 NO
- TE Connectivity PCB Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay Module 50A Switching Current, 3 NO