Finder DIN Rail Non-Latching Relay, 120V ac Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 248-2693
- Mfr. Part No.:
- 7S1281205110
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
Kr. 3 675,67
(exc. VAT)
Kr. 4 594,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 735,134 | Kr. 3 675,67 |
*price indicative
- RS Stock No.:
- 248-2693
- Mfr. Part No.:
- 7S1281205110
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Quick Connect | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC | |
| Width | 78.8mm | |
| Length | 100.3mm | |
| Coil Power | 2.3VA | |
| Height | 86.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Quick Connect | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC | ||
Width 78.8mm | ||
Length 100.3mm | ||
Coil Power 2.3VA | ||
Height 86.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CZ
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screwless terminals, and 2 contacts. This relay works on 120 Vac (50/60 Hz).
It has 1 NO & 1 NC (SPST-NO + SPST-NC) contacts
The contact material is AgNi + Au
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current