Finder DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, DPDT

Subtotal (1 pack of 5 units)*

Kr. 7 151,49

(exc. VAT)

Kr. 8 939,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 1 430,298Kr. 7 151,49

*price indicative

RS Stock No.:
248-2697
Mfr. Part No.:
7S1482304220
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

7S

Terminal Type

Quick Connect

Switching Current

6A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

78.8mm

Standards/Approvals

CE, EAC

Coil Power

2.3VA

Height

86.2mm

Length

100.3mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screwless terminals, and 4 contacts. This relay works on 230 Vac (50/60 Hz).

It has 2 NO & 2 NC (DPST-NO + DPST-NC) contacts

The contact material is AgSnO2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy