Finder DIN Rail Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT

Subtotal (1 pack of 5 units)*

Kr. 5 229,68

(exc. VAT)

Kr. 6 537,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 1 045,936Kr. 5 229,68

*price indicative

RS Stock No.:
247-9238
Mfr. Part No.:
7S1490480220
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

240V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Power

1W

Height

15mm

Length

50mm

Standards/Approvals

RoHS

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
IT
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screwless terminals, and 4 contacts. This relay works on 48 Vdc.

It has 2 NO & 2 NC (DPST-NO + DPST-NC) contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy