TE Connectivity Panel Power Relay, 5V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 267-4939
- Mfr. Part No.:
- 4-1415899-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
Kr. 2 033,52
(exc. VAT)
Kr. 2 541,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 60 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | Kr. 33,892 | Kr. 2 033,52 |
| 120 - 120 | Kr. 32,537 | Kr. 1 952,22 |
| 180 - 180 | Kr. 31,283 | Kr. 1 876,98 |
| 240 - 240 | Kr. 30,131 | Kr. 1 807,86 |
| 300 + | Kr. 29,046 | Kr. 1 742,76 |
*price indicative
- RS Stock No.:
- 267-4939
- Mfr. Part No.:
- 4-1415899-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Coil Power | 420mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Coil Power 420mW | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.
Monostable
Printed circuit board mounting
Related links
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay SPDT
- TE Connectivity Automotive Relay 30A SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 30A Switching Current, SPST