TE Connectivity Panel Power Relay, 230V ac Coil, 30A Switching Current, DPDT

Get a bulk buy discount

Add 5 more to save Kr. 42,55

View bulk pricing options

Subtotal (1 unit)*

Kr. 280,44

(exc. VAT)

Kr. 350,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 489 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 280,44-
5 - 11Kr. 271,93Kr. 42,55
12 +Kr. 263,12Kr. 207,84

*price indicative

RS Stock No.:
781-2642
Distrelec Article No.:
301-67-833
Mfr. Part No.:
T92S11A22-240 8-1393211-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Switching AC Voltage

600V ac

Switching Power

4VA

Minimum Operating Temperature

-45°C

Coil Resistance

3.8kΩ

Maximum Operating Temperature

85°C

Length

52.3mm

Height

30.7mm

Coil Power

4VA

Standards/Approvals

CSA, UL, UR

Width

34.5mm

Contact Material

Silver Alloy

T92 Series Flange Mount Relay


Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface

Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA

Meets VDE 8mm spacing, 4kV dielectric coil to contacts

UL Class F construction system standard

UL approved for 600V ac switching (1.5HP)

Conforms to VDE 0435, 0631 and 0700

Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy