TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 272-7737
- Mfr. Part No.:
- RTD34005 8-1393238-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
Kr. 703,10
(exc. VAT)
Kr. 878,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | Kr. 35,155 | Kr. 703,10 |
| 100 - 180 | Kr. 33,251 | Kr. 665,02 |
| 200 - 480 | Kr. 31,666 | Kr. 633,32 |
| 500 - 980 | Kr. 29,767 | Kr. 595,34 |
| 1000 + | Kr. 28,188 | Kr. 563,76 |
*price indicative
- RS Stock No.:
- 272-7737
- Mfr. Part No.:
- RTD34005 8-1393238-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Width | 12.7mm | |
| Standards/Approvals | CCSAUS, CQC, cULus, VDE | |
| Length | 29mm | |
| Coil Power | 403mW | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Width 12.7mm | ||
Standards/Approvals CCSAUS, CQC, cULus, VDE | ||
Length 29mm | ||
Coil Power 403mW | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 403 mW DC coil power rating.
RoHS compliant
REACH compliant
UL coil insulation class F
62 ohms coil resistance
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Power Relay 16A Switching Current, SPST