Siemens DIN Rail Relay, 4 NC

Subtotal (1 unit)*

Kr. 45 918,33

(exc. VAT)

Kr. 57 397,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 45 918,33

*price indicative

RS Stock No.:
275-1963
Mfr. Part No.:
7PG2144-1AE40-1CE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Contact Configuration

4 NC

Mount Type

DIN Rail

Series

7PG214

Maximum Operating Temperature

55°C

Standards/Approvals

No

Height

177mm

Width

103mm

Length

247mm

COO (Country of Origin):
GB
The Siemens Relay Solkor protection relay features E4 case size.

Self reset reverse acting flag

Self reset contacts

DC supply voltage

Related links