Siemens DIN Rail Relay, 2 NO/2 NC

Subtotal (1 unit)*

Kr. 47 498,99

(exc. VAT)

Kr. 59 373,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 47 498,99

*price indicative

RS Stock No.:
275-1966
Mfr. Part No.:
7PG2144-1CC40-1CB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Contact Configuration

2 NO/2 NC

Mount Type

DIN Rail

Series

7PG214

Maximum Operating Temperature

55°C

Width

103mm

Height

177mm

Length

247mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Siemens Relay Solkor protection relay features E4 case size.

Self reset reverse acting flag

Self reset contacts

DC supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy