Siemens DIN Rail Relay, 4PST
- RS Stock No.:
- 275-1971
- Mfr. Part No.:
- 7PG2144-1EA40-1CB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 47 498,99
(exc. VAT)
Kr. 59 373,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 47 498,99 |
*price indicative
- RS Stock No.:
- 275-1971
- Mfr. Part No.:
- 7PG2144-1EA40-1CB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Relay | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Series | 7PG214 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | 2012/19/EU WEEE | |
| Width | 103mm | |
| Height | 177mm | |
| Length | 247mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Series 7PG214 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals 2012/19/EU WEEE | ||
Width 103mm | ||
Height 177mm | ||
Length 247mm | ||
- COO (Country of Origin):
- GB
The Siemens Relay Solkor protection relay features E4 case size.
Self reset reverse acting flag
Self reset contacts
DC supply voltage