TE Connectivity PCB Power Relay, 230V ac Coil, 12A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 140,81

(exc. VAT)

Kr. 176,01

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 140,81

*price indicative

RS Stock No.:
276-3913
Distrelec Article No.:
302-21-357
Mfr. Part No.:
PT271730 5-1419111-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

SCHRACK Miniature Relay PT

Terminal Type

Solder

Switching Current

12A

Switching Power

3kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

19.5kΩ

Maximum Operating Temperature

70°C

Height

30mm

Width

22.5mm

Coil Power

9VA

Length

28mm

Standards/Approvals

RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC

Contact Material

Silver Alloy

The TE Connectivity SCHRACK Miniature Relay of PT series open or close a circuit by using an monostable electromagnetic coil for seamless power flow.

White marking tabs

Manual test tab and optionally lockable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy