Lovato Electric DIN Rail Latching Relay, 12V Coil, 20A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 436,66

(exc. VAT)

Kr. 545,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 436,66

*price indicative

RS Stock No.:
276-5573
Mfr. Part No.:
CNB2011012
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Latching Relay

Coil Voltage

12V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CNB

Switching Current

20A

Switching DC Voltage

10V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

18mm

Standards/Approvals

IEC/EN/BS 60669-1, IEC/EN/BS 60669-2-2, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-5-1, IEC/EN/BS 61095

Coil Power

18W

Height

65mm

Length

90mm

COO (Country of Origin):
SI
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.

Pollution degree 3

IP20 protection class

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy