Lovato Electric DIN Rail Latching Relay, 230V Coil, 20A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 436,66

(exc. VAT)

Kr. 545,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 436,66

*price indicative

RS Stock No.:
276-5575
Mfr. Part No.:
CNB2011230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Latching Relay

Coil Voltage

230V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CNB2011230

Switching Current

20A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Length

90mm

Height

150mm

Standards/Approvals

IEC/EN/BS 61095, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60669-2-2, IEC/EN/BS 60669-1

Coil Power

1.7VA

Width

70mm

COO (Country of Origin):
SI
The Lovato Latching relay comes with manual control. It has mechanical life of 3000000 cycles, electrical life AC3 of 300000 cycles and electrical life AC1 of 200000 cycles. It features DIN rail fixture.

Pollution degree 3

IP20 protection class

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy