Durakool PCB Power Relay, 12V dc Coil, 12A Switching Current, 1 CO

Subtotal (1 tray of 25 units)*

Kr. 412,07

(exc. VAT)

Kr. 515,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 412,07Kr. 16,483

*price indicative

RS Stock No.:
276-5965
Mfr. Part No.:
DG31-3011-35-1012
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

1 CO

Mount Type

PCB

Series

DG31

Terminal Type

PCB Pin

Switching Current

12A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

28V dc

Coil Resistance

400Ω

Maximum Operating Temperature

85°C

Coil Power

360mW

Standards/Approvals

No

Length

19.5mm

Width

15.5mm

Height

16mm

Contact Resistance

50mΩ

COO (Country of Origin):
CN
The Durakool miniature PCB power relay has contacts made from silver alloy.

Operating temperature -40 to +85°C

It is cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy