Durakool PCB Power Relay, 12V dc Coil, 100mA Switching Current, 2 CO

Subtotal (1 pack of 5 units)*

Kr. 217,59

(exc. VAT)

Kr. 271,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 43,518Kr. 217,59

*price indicative

RS Stock No.:
276-5994
Mfr. Part No.:
DX84-2012-35-1012
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

2 CO

Mount Type

PCB

Series

DX84

Terminal Type

PCB Pin

Switching Current

100mA

Switching DC Voltage

125V dc

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

No

Coil Power

400mW

Height

15.7mm

Length

29mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.

Operating temperature -40 to +85°C

Industry standard style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy