Durakool PCB Power Relay, 24V dc Coil, 100mA Switching Current, 2 CO
- RS Stock No.:
- 276-5997
- Mfr. Part No.:
- DX84-2012-35-1024
- Brand:
- Durakool
Subtotal (1 pack of 5 units)*
Kr. 217,59
(exc. VAT)
Kr. 271,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 10 November 2026
- Plus 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 43,518 | Kr. 217,59 |
*price indicative
- RS Stock No.:
- 276-5997
- Mfr. Part No.:
- DX84-2012-35-1024
- Brand:
- Durakool
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
| Brand | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | DX84 | |
| Terminal Type | PCB Pin | |
| Switching Current | 100mA | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series DX84 | ||
Terminal Type PCB Pin | ||
Switching Current 100mA | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.
Operating temperature -40 to +85°C
Industry standard style
Related links
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Durakool PCB Power Relay 40A Switching Current, 1 NO
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Durakool PCB Power Relay 45A Switching Current, 1 NO
- Durakool Power Relay 100mA Switching Current, 1 NO