Durakool PCB Power Relay, 24V dc Coil, 45A Switching Current, 1 NO

Subtotal (1 tray of 20 units)*

Kr. 2 729,81

(exc. VAT)

Kr. 3 412,26

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 4 left, ready to ship
  • Final 2 unit(s) shipping from 13 November 2026
Tray(s)
Per Tray
Per unit*
1 +Kr. 2 729,81Kr. 136,491

*price indicative

RS Stock No.:
276-5969
Mfr. Part No.:
DG38L-7021-30-1024
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

DG38L

Terminal Type

PCB Pin

Switching Current

45A

Switching AC Voltage

277V ac

Switching DC Voltage

28V dc

Minimum Operating Temperature

-55°C

Coil Resistance

660Ω

Maximum Operating Temperature

85°C

Width

27.5mm

Standards/Approvals

No

Length

32.2mm

Height

28mm

Coil Power

0.9VA

Contact Material

Silver Tin Oxide Indium

Contact Resistance

50mΩ

COO (Country of Origin):
CN
The Durakool industrial power relay has contacts made from silver alloy. It has PCB and QC terminals.

Operating temperature -55 to +85°C

Improved DG38 with magnetic arc quench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy