Durakool PCB Power Relay, 24V dc Coil, 40A Switching Current, 1 NO

Subtotal (1 tray of 50 units)*

Kr. 2 307,79

(exc. VAT)

Kr. 2 884,74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +Kr. 2 307,79Kr. 46,156

*price indicative

RS Stock No.:
276-5967
Mfr. Part No.:
DG34-3021-35-1024
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

DG34

Terminal Type

PCB Pin

Switching Current

40A

Switching AC Voltage

250V ac

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Switching Power

7.2kVA

Coil Resistance

640Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

19.5mm

Coil Power

0.93W

Width

27.5mm

Length

32mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.

Operating temperature -40 to +85°C

Industry standard style

Related links