Durakool PCB Power Relay, 24V dc Coil, 100mA Switching Current, 2 CO

Subtotal (1 tray of 20 units)*

Kr. 870,36

(exc. VAT)

Kr. 1 087,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 870,36Kr. 43,518

*price indicative

RS Stock No.:
276-5996
Mfr. Part No.:
DX84-2012-35-1024
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

2 CO

Mount Type

PCB

Series

DX84

Terminal Type

PCB Pin

Switching Current

100mA

Switching AC Voltage

440V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

No

Coil Power

400mW

Length

29mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.

Operating temperature -40 to +85°C

Industry standard style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy