TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

Kr. 46,90

(exc. VAT)

Kr. 58,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 896 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8Kr. 23,45Kr. 46,90
10 - 48Kr. 22,595Kr. 45,19
50 +Kr. 21,62Kr. 43,24

*price indicative

RS Stock No.:
277-7193
Mfr. Part No.:
1721260-6 OJ-SS-124LMH2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK Miniature Relay PT

Terminal Type

Solder

Switching Current

8A

Switching DC Voltage

30V dc

Switching AC Voltage

30V ac

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

85°C

Coil Resistance

777Ω

Width

10.2mm

Standards/Approvals

RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC

Coil Power

741mW

Length

18.2mm

Height

14.7mm

Contact Material

Silver Alloy

The TE Connectivity Miniature PCB Relay used for major home appliances, small appliances, HVAC and Industrial control.

WG version

Anti Ex version

Sensitive coil optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy