TE Connectivity Through Hole Power Relay, 48V Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

Kr. 19,56

(exc. VAT)

Kr. 24,45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship
Units
Per unit
1 +Kr. 19,56

*price indicative

RS Stock No.:
283-5386
Distrelec Article No.:
302-21-279
Mfr. Part No.:
1721260-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

Through Hole

Series

OJ

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.3kΩ

Maximum Operating Temperature

105°C

Coil Power

450mW

Standards/Approvals

No

Height

14.7mm

Length

18.2mm

Width

10.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The Power Relay is a standard type with a coil resistance of 2880 ohm. The coil power rating for DC operation is 200 mW, falling within the class range of 150 to 200 mW. This relay is designed to efficiently control electrical circuits, offering reliable switching capabilities for various applications. Whether used in industrial automation, automotive systems, or household appliances.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy