WAGO Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 279-2550
- Mfr. Part No.:
- 858-151
- Brand:
- WAGO
Subtotal (1 box of 3 units)*
Kr. 285,89
(exc. VAT)
Kr. 357,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 285,89 | Kr. 95,297 |
*price indicative
- RS Stock No.:
- 279-2550
- Mfr. Part No.:
- 858-151
- Brand:
- WAGO
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
| Brand | WAGO | |
| Coil Voltage | 230V ac | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Series | 858 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching Power | 1.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 35mm | |
| Standards/Approvals | EN 61810-1 | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 230V ac | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Series 858 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching Power 1.3kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 21.5mm | ||
Length 28mm | ||
Height 35mm | ||
Standards/Approvals EN 61810-1 | ||
Contact Material Silver Alloy Gold Plated | ||
The WAGO basic relay is pluggable mounting module that features silver nickel contact.
Rohs compliant
Standard EN 61810-1
Related links
- WAGO Relay 5A Switching Current, 4PDT
- WAGO Relay 5A Switching Current, 4PDT
- WAGO Relay 5A Switching Current, 4PDT
- WAGO Power Relay 5A Switching Current, 4PDT
- Weidmüller Panel Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Lovato Electric Non-Latching Relay 5A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5A Switching Current, 4PDT