WAGO Relay, 120V ac Coil, 5A Switching Current, 4PDT

Subtotal (1 box of 3 units)*

Kr. 289,66

(exc. VAT)

Kr. 362,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 289,66Kr. 96,553

*price indicative

RS Stock No.:
279-2552
Mfr. Part No.:
858-158
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Coil Voltage

120V ac

Product Type

Relay

Contact Configuration

4PDT

Series

858

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

1.3kVA

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61810-1

Height

35mm

Width

21.5mm

Length

28mm

Contact Material

Silver Alloy Gold Plated

The WAGO basic relay is pluggable mounting module that features silver nickel contact.

Rohs compliant

Standard EN 61810-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy