TE Connectivity Panel Relay, 24V dc Coil, 30A Switching Current, DPDT

Get a bulk buy discount

Add 10 more to save Kr. 235,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 567,42

(exc. VAT)

Kr. 709,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 567,42-
10 +Kr. 543,86Kr. 235,60

*price indicative

RS Stock No.:
279-8766
Distrelec Article No.:
302-21-307
Mfr. Part No.:
3-1423008-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Panel

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Switching Power

720W

Switching AC Voltage

600V ac

Switching DC Voltage

28V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Coil Power

1.7W

Width

34.5mm

Height

30.7mm

Standards/Approvals

EN 60079-15, EN 60335-1, IEC 61810-1, TUV 15090883 001, TUV 15090924 002, TUV R 50083843 0008, UL 508, UL 873, UL Class F, VDE 40019600

Length

52.3mm

Contact Material

Silver Tin Oxide Indium

Contact Resistance

100mΩ

The TE Connectivity Power Relay is designed to control compressor loads to 3.5 tons.

UL approved for 600VAC switching

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy