Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

Kr. 58,80

(exc. VAT)

Kr. 73,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 15 January 2027
  • Plus 80 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 58,80

*price indicative

RS Stock No.:
282-6660
Mfr. Part No.:
436190124300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

43

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Height

15.4mm

Standards/Approvals

No

Coil Power

400mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder versatile industrial relay with 2 CO contacts. It's designed for reliable switching in various applications, offering a compact and efficient solution.

Coil voltage of 12 V

1 pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy