Seeit DIN Rail Power Relay, 24V Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 1 142,97

(exc. VAT)

Kr. 1 428,71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 09 November 2026
  • Plus 10 left, shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 142,97

*price indicative

RS Stock No.:
286-3985
Mfr. Part No.:
DIN-RELAY08-24V
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Current

10A

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit relay modules are utilized for amplifying PLC output load currents and providing isolation protection. They are installed in the digital output terminals of PLCs, MCUs, industrial control boards, time relays, buttons, and other controllers. These modules amplify the output current of the output terminal to control high-power equipment and weak current, safeguarding the control system from damage.

Input connects by screw terminal block NPN and PNP

Power supply AC and DC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy