ABB DIN Rail Latching Relay, 24V Coil, 16A Switching Current

Subtotal (1 pack of 10 units)*

Kr. 2 714,13

(exc. VAT)

Kr. 3 392,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 271,413Kr. 2 714,13

*price indicative

RS Stock No.:
287-6397
Distrelec Article No.:
304-34-289
Mfr. Part No.:
2CCA704301R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Latching Relay

Coil Voltage

24V

Mount Type

DIN Rail

Series

E292-16-11

Switching Current

16A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching Power

0.32W

Maximum Operating Temperature

55°C

Height

85mm

Width

9mm

Length

58mm

Standards/Approvals

IEC/EN 60669-1, IEC/EN 60669-2-2

COO (Country of Origin):
CH
The ABB Main Contact Module is an electromagnetically operated device designed to enable a simple and energy-saving lighting control system. It is suitable for applications in private houses, factory premises, commercial and public buildings, and industrial plants. The latching relay mechanism allows for reliable operation controlled by impulse buttons, making it ideal for scenarios where lighting needs to be controlled from multiple locations.

Electromagnetically operated device for efficient lighting control system

Ideal for applications in various settings including residential, commercial, and industrial

Latching relay mechanism ensures reliable and energy-efficient operation

Compatible with impulse buttons for easy control from multiple locations

Designed for rated currents of 16 and 32A for versatile use

Multiple internal contacts for secure switching and interlocking

Combinable accessories for customization based on market applications

Compact and lightweight design for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy