- RS Stock No.:
- 292-8411
- Mfr. Part No.:
- 62.32.8.024.0040
- Brand:
- Finder
3 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 161,70
(exc. VAT)
Kr. 202,12
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 161,70 |
5 - 11 | Kr. 156,86 |
12 + | Kr. 151,47 |
- RS Stock No.:
- 292-8411
- Mfr. Part No.:
- 62.32.8.024.0040
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33
Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.
Approvals
UL and VDE, CE, CSA, and ABS
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 38.2mm |
Coil Resistance | 74Ω |
Coil Power | 2.2W |
Contact Material | Silver Alloy |
Life | 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles |
Height | 35.8mm |
Isolation Coil To Contact | 6kV |
Depth | 49.1mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | 62 Series |
Maximum Switching Power AC | 4 kVA |
Application | Power |
- RS Stock No.:
- 292-8411
- Mfr. Part No.:
- 62.32.8.024.0040
- Brand:
- Finder