TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 51,71

(exc. VAT)

Kr. 64,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
  • Plus 141 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51,71

*price indicative

Packaging Options:
RS Stock No.:
680-4293
Mfr. Part No.:
V23061B1005A301=MINISTARKSTROM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

MSR

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Switching AC Voltage

400V ac

Coil Resistance

652Ω

Maximum Operating Temperature

85°C

Standards/Approvals

EN60730-1, IEC 61810-1, UL 508, UL E214025, VDE Cert. No. 40017849

Length

30mm

Coil Power

262mW

Width

10mm

Height

15mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

TE Connectivity MSR Series Miniature PCB Power Relays


MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts

Dimensions 15 mm x 10 mm x 30 mm (H X W X D)

Operational Temperature -40 → +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy