Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, SPDT

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 154,21

(exc. VAT)

Kr. 192,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 154,21-
10 - 49Kr. 145,975%
50 - 99Kr. 139,119%
100 - 249Kr. 132,3614%
250 +Kr. 125,5018%

*price indicative

Packaging Options:
RS Stock No.:
683-8741
Mfr. Part No.:
G2RK-1 DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Switching Voltage

380V ac

Terminal Type

Solder

Switching Current

5A

Length

29mm

Standards/Approvals

EN, IEC, RoHS, UL, CE

Height

25.5mm

Width

13mm

COO (Country of Origin):
JP

Omron PCB Power Relay


The Omron PCB power relay has a single pole and switching current rating of 5A. This DC powered PCB power relay has double winding latching. It has a safety-oriented design with a dielectric strength of 5kV between coil and contacts. Its surge resistance is 10kV.

Features and Benefits


24VDC supply rated coil

Flux protected enclosure

Operating temperature ranging between -40°C and 70°C

SPDT contact configuration

Applications


Anti-condensation equipment

Car washing equipment

Coffee machines

Commercial cooking equipment

Driers and pumps

HVAC

Industrial cleaning equipment

Refrigeration

Certifications


CSA certified

UL approved

VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy