Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9160P
- Mfr. Part No.:
- G5LE-1A4 12DC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-9160P
- Mfr. Part No.:
- G5LE-1A4 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | PCB Pin | |
| Length | 22.5mm | |
| Coil Resistance | 360 Ω | |
| Height | 19mm | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Depth | 16.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 1.2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Length 22.5mm | ||
Coil Resistance 360 Ω | ||
Height 19mm | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Depth 16.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 1.2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
