Aratas PCB Power Relay, 12V dc Coil, 15A Switching Current, DPST
- RS Stock No.:
- 686-7165
- Distrelec Article No.:
- 301-71-199
- Mfr. Part No.:
- G4W-2214P-US-HP 12DC
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 95,30
(exc. VAT)
Kr. 119,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 32 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 95,30 |
| 25 - 49 | Kr. 72,19 |
| 50 - 99 | Kr. 68,41 |
| 100 - 249 | Kr. 65,09 |
| 250 + | Kr. 58,12 |
*price indicative
- RS Stock No.:
- 686-7165
- Distrelec Article No.:
- 301-71-199
- Mfr. Part No.:
- G4W-2214P-US-HP 12DC
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G4W | |
| Terminal Type | Solder | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 3.75kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CSA, UL, RoHS | |
| Width | 19.5mm | |
| Height | 30.5mm | |
| Length | 30.5mm | |
| Coil Power | 0.8W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G4W | ||
Terminal Type Solder | ||
Switching Current 15A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 3.75kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CSA, UL, RoHS | ||
Width 19.5mm | ||
Height 30.5mm | ||
Length 30.5mm | ||
Coil Power 0.8W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
G4W Series
Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating
Approvals
UL, CSA
Related links
- Aratas PCB Power Relay 15A Switching Current, DPST
- Aratas PCB Power Relay 20A Switching Current, DPST
- Aratas PCB Power Relay 10A Switching Current, DPST
- Aratas PCB Power Relay 15A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 8A Switching Current, SPDT
- Aratas PCB Power Relay 3A Switching Current, SPDT