TE Connectivity Panel Mount Power Relay, 240V ac Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 690-0735
- Mfr. Part No.:
- KUHP-5A51-240 8-1393114-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-0735
- Mfr. Part No.:
- KUHP-5A51-240 8-1393114-6
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 240V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 73.66mm | |
| Coil Resistance | 7200Ω | |
| Maximum Operating Temperature | +45°C | |
| Series | KUHP | |
| Height | 38.9mm | |
| Contact Material | Silver Alloy | |
| Depth | 35.7mm | |
| Minimum Operating Temperature | -45°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 240V ac | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 73.66mm | ||
Coil Resistance 7200Ω | ||
Maximum Operating Temperature +45°C | ||
Series KUHP | ||
Height 38.9mm | ||
Contact Material Silver Alloy | ||
Depth 35.7mm | ||
Minimum Operating Temperature -45°C | ||
Application Power | ||