Panasonic PCB Power Relay, 48V dc Coil, 30A Switching Current, SPST

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 241,16

(exc. VAT)

Kr. 301,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 241,16-
25 - 49Kr. 219,888%
50 - 99Kr. 202,6015%
100 - 249Kr. 188,1921%
250 +Kr. 183,3823%

*price indicative

RS Stock No.:
699-5676
Mfr. Part No.:
HE1AN-S-DC48V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

HE

Terminal Type

Screw

Switching Current

30A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-50°C

Switching Power

8.3kVA

Switching AC Voltage

277V ac

Maximum Operating Temperature

55°C

Coil Resistance

1.2kΩ

Height

44.5mm

Width

16.5mm

Standards/Approvals

VDE, CSA, RoHS, UL, TUV

Length

50mm

Coil Power

1.92W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

HE Series


These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life

Single side stable type

Surge voltage more than 10,000V

Excellent resistance to contact welding due to the pre-tension and kick-off mechanism

Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy