Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
789-7549P
Mfr. Part No.:
G6RL-14-ASI DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G6RL

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

300V dc

Switching Power

300mW

Minimum Operating Temperature

-40°C

Switching AC Voltage

300V ac

Maximum Operating Temperature

85°C

Coil Resistance

2.6kΩ

Coil Power

220mW

Length

28.5mm

Standards/Approvals

CSA, UL

Width

10mm

Height

12.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
ID

G6RL Series


Available in SPST-NO and SPDT contact forms

Low profile: 12.3mm max height

Flux proof

Clearance and creepage distance 10 mm

Low coil power consumption: 220mW (typical)

Approvals

UL 508 (File no. E41643), VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy