Panasonic Plug-in Power Relay, 24V dc Coil, 25A Switching Current, DPST

Subtotal (1 unit)*

Kr. 360,47

(exc. VAT)

Kr. 450,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
  • Plus 49 unit(s) shipping from 23 November 2026
  • Plus 215 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 360,47

*price indicative

RS Stock No.:
811-3218
Distrelec Article No.:
137-11-142
Mfr. Part No.:
HE2AN-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

Plug-in

Series

HE2AN

Terminal Type

Plug-In

Switching Current

25A

Switching DC Voltage

30V dc

Switching Power

6.9kVA

Minimum Operating Temperature

-50°C

Switching AC Voltage

277V

Maximum Operating Temperature

55°C

Coil Resistance

300Ω

Standards/Approvals

VDE, UL, CSA

Height

35mm

Width

33mm

Coil Power

1.92W

Length

50mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
GB

HE Series


These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life

Single side stable type

Surge voltage more than 10,000V

Excellent resistance to contact welding due to the pre-tension and kick-off mechanism

Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy